
The Cornell Dubilier TDC336K025WSG-F is a solid tantalum capacitor with a capacitance of 33uF and a voltage rating of 25V. It features a radial package with a diameter of 8.89mm and a length of 16.51mm, suitable for through hole mounting on a PCB. The capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is RoHS compliant and available in a bulk packaging quantity of 100 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cornell Dubilier TDC336K025WSG-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cornell Dubilier TDC336K025WSG-F technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Diameter | 8.89mm |
| Dissipation Factor | 6% |
| Features | General Purpose |
| Lead Pitch | 6.35mm |
| Leakage Current | 6.6uA |
| Length | 16.51mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | TDC |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier TDC336K025WSG-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
