The TDC396J010NTF is a 39uF tantalum capacitor with a 10VDC voltage rating and 5% tolerance. It features a low ESR type and a maximum operating temperature of 125 degrees Celsius. The capacitor is designed for through hole mounting with a radial lead termination style and a terminal pitch of 3.17mm. It has a minimum operating temperature of -55 degrees Celsius and a leakage current of 3.1uA.
Checking distributor stock and pricing after the page loads.
| Capacitance | 39uF |
| Voltage | 10VDC |
| Tolerance | 5% |
| Leakage Current | 3.1uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Terminal Pitch | 3.17mm |
| ESR Type | Low |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |