The TDC474K035NSE is a general-purpose tantalum capacitor with a capacitance of 470nF and a voltage rating of 35V. It features a radial package with a lead diameter of 0.51mm and a lead pitch of 3.17mm. The capacitor is designed for through-hole mounting and has a tolerance of 10%. It operates over a temperature range of -55°C to 125°C and is available in bulk packaging. The TDC474K035NSE is not RoHS compliant.
Cornell Dubilier TDC474K035NSE technical specifications.
| Capacitance | 470nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Features | General Purpose |
| Lead Diameter | 0.51mm |
| Lead Pitch | 3.17mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Polarity | Polar |
| RoHS Compliant | No |
| Series | TDC |
| Tolerance | 10% |
| Voltage Rating | 35V |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier TDC474K035NSE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.