Cap Tant Solid 0.47uF 35V 20% (4.45 X 8.89mm) Radial 3.17mm 125°C Bulk
Sign in to ask questions about the Cornell Dubilier TDC474M035NSE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cornell Dubilier TDC474M035NSE technical specifications.
| Package/Case | Radial |
| Dielectric Material | Tantalum |
| RoHS Compliant | No |
| Tolerance | 20% |
| DC Rated Voltage | 35V |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier TDC474M035NSE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.