The Cornell Dubilier TDC475K010NSE-F is a general-purpose tantalum capacitor with a capacitance of 4.7uF and a tolerance of 10%. It has a voltage rating of 10V and a maximum operating temperature of 125°C. The capacitor is packaged in a radial package with a diameter of 4.45mm and a height of 0.35inch. It is RoHS compliant and available in a quantity of 1000 in bulk packaging.
Checking distributor stock and pricing after the page loads.
| Capacitance | 4.7uF |
| Package/Case | Radial |
| Diameter | 4.45mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 5% |
| Features | General Purpose |
| Height - Seated (Max) | 0.35inch |
| Lead Pitch | 0.125inch |
| Leakage Current | 500nA |
| Length | 8.89mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | TDC |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |