The TDC475K025NSF is a solid tantalum capacitor with a capacitance of 4.7uF and a voltage rating of 25V. It has a tolerance of 10% and is available in a radial package with through hole mounting. The capacitor operates over a temperature range of -55°C to 125°C and is not RoHS compliant.
Cornell Dubilier TDC475K025NSF technical specifications.
| Capacitance | 4.7uF |
| Package/Case | Radial |
| Features | General Purpose |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | TDC |
| Tolerance | 10% |
| Voltage Rating | 25V |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier TDC475K025NSF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.