The TDC475K035NSF is a solid tantalum capacitor with a capacitance of 4.7uF and a voltage rating of 35V. It has a 10% tolerance and is available in a radial package with a diameter of 6.35mm and a lead pitch of 3.17mm. The capacitor is rated for operation between -55°C and 125°C and has a leakage current of 1.3uA. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Cornell Dubilier TDC475K035NSF technical specifications.
| Capacitance | 4.7uF |
| Package/Case | Radial |
| Diameter | 6.35mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 5% |
| Lead Diameter | 0.51mm |
| Lead Pitch | 3.17mm |
| Leakage Current | 1.3uA |
| Length | 12.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Polarity | Polar |
| RoHS Compliant | No |
| Series | TDC |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Not Compliant |