The Cornell Dubilier TDC475K050NSF is a general-purpose tantalum capacitor with a capacitance of 4.7uF and a tolerance of 10%. It has a voltage rating of 50V and is designed for through-hole mounting in a radial package. The capacitor is constructed with a tantalum dielectric material and is rated for operation between -55°C and 125°C. It is available in bulk packaging and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Capacitance | 4.7uF |
| Package/Case | Radial |
| Dielectric Material | Tantalum |
| Features | General Purpose |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | TDC |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Not Compliant |