
The Cornell Dubilier TDC476K006NSF-F is a general-purpose tantalum capacitor with a capacitance of 47uF and a voltage rating of 6V. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is designed for through-hole mounting and features a radial termination. It is RoHS compliant and available in a bulk packaging quantity of 500.
Cornell Dubilier TDC476K006NSF-F technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Diameter | 6.35mm |
| Dissipation Factor | 6% |
| Features | General Purpose |
| Height - Seated (Max) | 0.5inch |
| Lead Pitch | 0.125inch |
| Leakage Current | 2.3uA |
| Length | 12.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | TDC |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 6V |
| DC Rated Voltage | 6V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier TDC476K006NSF-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.