This 47uF tantalum capacitor has a radial package and is designed for through hole mounting. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor has a tolerance of 10% and a voltage rating of 25V. It is RoHS compliant and has a leakage current of 9.4uA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cornell Dubilier TDC476K025WSG-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cornell Dubilier TDC476K025WSG-F technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 8.89mm |
| Dissipation Factor | 6% |
| Features | General Purpose |
| Lead Pitch | 6.35mm |
| Leakage Current | 9.4uA |
| Length | 16.51mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Polarity | Polar |
| RoHS Compliant | Yes |
| Series | TDC |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier TDC476K025WSG-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.