This 47uF tantalum capacitor has a voltage rating of 20V and is available in a radial package with a lead diameter of 0.51mm and a lead pitch of 6.35mm. It is designed for general-purpose applications and has a tolerance of 20%. The operating temperature range is -55°C to 125°C. This component is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cornell Dubilier TDC476M020WSG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 47uF |
| Package/Case | Radial |
| Features | General Purpose |
| Lead Diameter | 0.51mm |
| Lead Pitch | 6.35mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Polarity | Polar |
| RoHS Compliant | No |
| Series | TDC |
| Tolerance | 20% |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier TDC476M020WSG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.