The Cornell Dubilier TDC476M020WSG-F is a 47uF tantalum capacitor with a 20V voltage rating. It features a radial package with a 6.35mm lead pitch and a diameter of 8.89mm. The capacitor is designed for general-purpose use and has a dissipation factor of 6%. It is rated for operation between -55°C and 125°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cornell Dubilier TDC476M020WSG-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cornell Dubilier TDC476M020WSG-F technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Diameter | 8.89mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| Features | General Purpose |
| Lead Pitch | 6.35mm |
| Leakage Current | 7.5uA |
| Length | 16.51mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TDC |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier TDC476M020WSG-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.