The TDC566K006NSF is a solid tantalum capacitor with a capacitance of 56uF and a voltage rating of 6V. It has a tolerance of 10% and is designed for general purpose applications. The capacitor is available in a radial package and is suitable for through hole mounting. It operates over a temperature range of -55°C to 125°C, but is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Capacitance | 56uF |
| Package/Case | Radial |
| Features | General Purpose |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | TDC |
| Tolerance | 10% |
| Voltage Rating | 6V |
| RoHS | Not Compliant |