
Cap Tant Solid 6.8uF 35V 20% (6.35 X 12.7mm) Radial 6.35mm 125°C T/R
Checking distributor stock and pricing after the page loads.
Cornell Dubilier TDC685M035WSF-F technical specifications.
| Capacitance | 6.8uF |
| Package/Case | Radial |
| Diameter | 6.35mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 5% |
| Features | General Purpose |
| Height - Seated (Max) | 0.5inch |
| Lead Pitch | 0.25inch |
| Leakage Current | 1.9uA |
| Length | 12.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | TDC |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |