
The TDC686K025WSG-F is a 68uF tantalum capacitor with a 25V voltage rating, 6% dissipation factor, and 10% capacitance tolerance. It has a radial package with a 6.35mm lead pitch and is designed for through hole mounting. The capacitor operates over a temperature range of -55°C to 125°C and has a maximum leakage current of 10uA. It is compliant with RoHS regulations and is available in a bulk packaging quantity of 100.
Checking distributor stock and pricing after the page loads.
| Capacitance | 68uF |
| Package/Case | Radial |
| Diameter | 8.89mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| Features | General Purpose |
| Height - Seated (Max) | 0.65inch |
| Lead Pitch | 6.35mm |
| Leakage Current | 10uA |
| Length | 16.51mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TDC |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |