Cap Tant Solid 2.2uF 25V 5% (5.08 X 7.62mm) Radial 2.54mm 125°C Bulk
Cornell Dubilier TDL225J025S1B technical specifications.
| Capacitance | 2.2F |
| Package/Case | Radial |
| Dielectric Material | Tantalum |
| RoHS Compliant | No |
| Tolerance | 5% |
| DC Rated Voltage | 25V |
| RoHS | Not Compliant |
No datasheet is available for this part.