
HORIZONTAL CAP MOUNT CLIP, 1" DIA - More Details
Sign in to ask questions about the Cornell Dubilier TH23 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cornell Dubilier TH23 technical specifications.
| Inside Diameter | 25.4mm |
| Length | 15.1mm |
| Mount | Horizontal |
| Packaging | Bulk |
| Plating Thickness | 0.02inch |
| Series | TH |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier TH23 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
