Cap Aluminum Lytic 2000uF 50V 20% (25.4 X 9 X 45.9mm) Radial 10mm 0.08 Ohm 2200mA 3000h 105°C
Cornell Dubilier THAS202M050AB0C technical specifications.
| Capacitance | 2000uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 50VDC |
| ESR | 0.08Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 2200mA |
| Leakage Current | 200@5MinuA |
| Lifetime | 3000h |
| Size | 25.4 X 9 X 45.9mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Rectangular Can |
| Terminal Pitch | 10mm |
| ESR Type | Standard |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Special Features | Very High Energy Density |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.