Cap Aluminum Lytic 2000uF 60V 20% (25.4 X 9 X 53.8mm) Radial 10mm 0.07 Ohm 2500mA 3000h 105°C
Sign in to ask questions about the Cornell Dubilier THAS202M060AC0C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cornell Dubilier THAS202M060AC0C technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 25.4 |
| Length | 53.8 |
| Polarity | POLARIZED |
| Capacitance | 2000 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 60 |
| Height | 9 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Cornell Dubilier THAS202M060AC0C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.