Cap Aluminum Lytic 2500uF 50V 20% (25.4 X 9 X 53.8mm) Radial 10mm 0.07 Ohm 2500mA 3000h 105°C
Cornell Dubilier THAS252M050AC0C technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 25.4 |
| Length | 53.8 |
| Polarity | POLARIZED |
| Capacitance | 2500 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 9 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.