The Cornell Dubilier THAS502M030AC0C is a polarized aluminum electrolytic capacitor with a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a capacitance of 5000 microfarads and a DC rated voltage of 30 volts. The capacitor is designed for through hole mounting and measures 25.4 millimeters in width, 53.8 millimeters in length, and 9 millimeters in height.
Cornell Dubilier THAS502M030AC0C technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 25.4 |
| Length | 53.8 |
| Polarity | POLARIZED |
| Capacitance | 5000 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 30 |
| Height | 9 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.