The TIM825K035P0Y is a general-purpose tantalum capacitor with a capacitance of 8.2uF and a voltage rating of 35V. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is available in a radial package with a lead pitch of 0.2inch and a height of 0.34inch when seated. It is not RoHS compliant and is available in bulk packaging with 200 pieces per package.
Cornell Dubilier TIM825K035P0Y technical specifications.
| Capacitance | 8.2uF |
| Package/Case | Radial |
| Dielectric Material | Tantalum |
| Features | General Purpose |
| Height - Seated (Max) | 0.34inch |
| Lead Pitch | 0.2inch |
| Length | 0.325inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | TIM |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| Width | 0.17inch |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier TIM825K035P0Y to view detailed technical specifications.
No datasheet is available for this part.