This is a 10uF aluminum electrolytic capacitor with a rated voltage of 100VDC and a tolerance of 20%. It has a standard ESR type and a maximum operating temperature of 105°C. The capacitor is designed for through hole mounting and has a size of 6.5mm x 16mm. It has a low leakage current of 10uA at 2 minutes and a long lifetime of 3000 hours.
Checking distributor stock and pricing after the page loads.
| Mounting | Through Hole |
| Termination Style | Axial |
| Lead Diameter (mm) | 0.6 |
| Product Length (mm) | 16 |
| Product Diameter (mm) | 6.5(Max) |
| Number of Terminals | 2 |
| Size (mm) | 6.5 X 16 |
| Capacitance | 10uF |
| Voltage | 100VDC |
| Tolerance | 20% |
| DC Rated Voltage | 100VDC |
| ESR | 11.79Ohm |
| Ripple Current | 45mA |
| Leakage Current | 10@2MinuA |
| Lifetime | 3000h |
| Type | Electrolytic |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Cage Code | 00853 |
| HTS Code | 8532220020 |
| Schedule B | 8532220020 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |