
This 2-terminal aluminum electrolytic capacitor has a capacitance of 33uF and a DC rated voltage of 250VDC with a tolerance of 20%. It is designed for through hole mounting with a lead diameter of 0.6mm and a product length of 21mm. The capacitor has a maximum product diameter of 13.5mm and is rated for a maximum operating temperature of 105°C. It is suitable for use in applications where a standard ESR type is required.
Cornell Dubilier TKA330M250ST technical specifications.
| Mounting | Through Hole |
| Termination Style | Axial |
| Lead Diameter (mm) | 0.6 |
| Product Length (mm) | 21 |
| Product Diameter (mm) | 13.5(Max) |
| Number of Terminals | 2 |
| Size (mm) | 13.5 X 21 |
| Capacitance | 33uF |
| Voltage | 250VDC |
| Tolerance | 20% |
| DC Rated Voltage | 250VDC |
| ESR | 10.1Ohm |
| Ripple Current | 133mA |
| Leakage Current | 182.5@2MinuA |
| Lifetime | 3000h |
| Type | Electrolytic |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Cage Code | 00853 |
| HTS Code | 8532220020 |
| Schedule B | 8532220020 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Cornell Dubilier TKA330M250ST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.