
This aluminum cylindrical can electrolytic capacitor has a capacitance of 2200uF and a voltage rating of 10VDC with a tolerance of 20%. It is designed for through hole mounting with a radial termination style and a lead diameter of 0.6mm. The capacitor has a maximum operating temperature range of -40 to 105°C and is constructed with a standard ESR type.
Checking distributor stock and pricing after the page loads.
Cornell Dubilier TKR222M1AJ21V technical specifications.
| Wire Form | Long Lead |
| Mounting | Through Hole |
| Termination Style | Radial |
| Lead Diameter (mm) | 0.6 |
| Terminal Pitch (mm) | 5 |
| Product Height (mm) | 21(Max) |
| Product Diameter (mm) | 13(Max) |
| Number of Terminals | 2 |
| Size (mm) | 13 X 21 |
| Capacitance | 2200uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| DC Rated Voltage | 10VDC |
| ESR | 0.14Ohm |
| Ripple Current | 1010mA |
| Leakage Current | 223@2MinuA |
| Type | Electrolytic |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Cage Code | 00853 |
| EU RoHS | Yes |
| HTS Code | 8532220020 |
| Schedule B | 8532220020 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |