The Cornell Dubilier TXA335M020P1A is a solid tantalum capacitor with a capacitance of 3.3uF and a voltage rating of 20V. It has a tolerance of 20% and is designed for through hole mounting. The capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is not RoHS compliant, but its Reach SVHC compliance status is unknown.
Checking distributor stock and pricing after the page loads.
| Capacitance | 3.3uF |
| Package/Case | A |
| Dielectric Material | Tantalum |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Tolerance | 20% |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| RoHS | Not Compliant |