
This Cornell Dubilier UNL10W25K-F capacitor features a capacitance of 25uF with a tolerance of 10%. It has a radial package with a diameter of 50mm and a length of 63mm. The capacitor is made with a polypropylene dielectric material and has an equivalent series resistance of 8.5mR. It is rated for a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor is RoHS compliant and is available in a bulk packaging option.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cornell Dubilier UNL10W25K-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 25uF |
| Package/Case | Radial |
| Diameter | 50mm |
| Dielectric | PP |
| Dielectric Material | PP |
| ESR (Equivalent Series Resistance) | 8.5mR |
| Lead Pitch | 12.7mm |
| Length | 63mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | UNL |
| Termination | PC Pins |
| Tolerance | 10% |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier UNL10W25K-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.