
The UNL15W13K-F is a 13uF PP film capacitor with a 10% tolerance and a DC rated voltage of 1.5kV. It is available in a radial package with a diameter of 50mm. The capacitor has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It is RoHS compliant and suitable for through-hole mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cornell Dubilier UNL15W13K-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 13uF |
| Package/Case | Radial |
| Diameter | 50mm |
| Dielectric | PP |
| Dielectric Material | PP |
| ESR (Equivalent Series Resistance) | 10mR |
| Lead Pitch | 12.7mm |
| Length | 63mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | UNL |
| Termination | PC Pins |
| Tolerance | 10% |
| DC Rated Voltage | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier UNL15W13K-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.