
Radial film capacitor with 30µF capacitance and 400V DC rating. Features polypropylene dielectric, 10% tolerance, and low 6mΩ ESR. Operates from -55°C to 105°C with a 12.7mm lead pitch and 0.8mm lead diameter for through-hole PCB mounting.
Cornell Dubilier UNL4W30K-F technical specifications.
| Capacitance | 30uF |
| Package/Case | Radial |
| Diameter | 35mm |
| Dielectric | PP |
| Dielectric Material | PP |
| ESR (Equivalent Series Resistance) | 6mR |
| Height | 53.7mm |
| Height - Seated (Max) | 2.134inch |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Length | 8mm |
| Lead Pitch | 12.7mm |
| Length | 53.7mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | UNL |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage | 400V |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier UNL4W30K-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
