
Radial film capacitor with 35µF capacitance and 500V DC rating. Features 10% tolerance, 8mΩ ESR, and a 910A current rating. Dielectric material is PP, suitable for through-hole PCB mounting. Operates from -55°C to 85°C.
Cornell Dubilier UNL5W35K-F technical specifications.
| Capacitance | 35uF |
| Package/Case | Radial |
| Current Rating | 910A |
| Dielectric | PP |
| Dielectric Material | PP |
| ESR (Equivalent Series Resistance) | 8mR |
| Height | 53.7mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Length | 3.8mm |
| Lead Pitch | 12.7mm |
| Length | 53.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 35 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UNL |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage | 500V |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier UNL5W35K-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.