
General purpose film capacitor with 30µF capacitance and 600V DC rating. Features a polypropylene dielectric, 10% tolerance, and low 9mΩ ESR. Designed for through-hole mounting with a radial package, 12.7mm lead pitch, and 0.8mm lead diameter. Operates from -55°C to 105°C with a 1,000,000-hour life expectancy.
Sign in to ask questions about the Cornell Dubilier UNL6W30K-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cornell Dubilier UNL6W30K-F technical specifications.
| Capacitance | 30uF |
| Package/Case | Radial |
| Diameter | 35mm |
| Dielectric | PP |
| Dielectric Material | PP |
| ESR (Equivalent Series Resistance) | 9mR |
| Height | 53.7mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Length | 8mm |
| Lead Pitch | 12.7mm |
| Length | 53.7mm |
| Life (Hours) | 1000000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | UNL |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage | 600V |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier UNL6W30K-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
