
Radial film capacitor with 50µF capacitance and 750V DC rating. Features polypropylene dielectric, 10% tolerance, and 7mΩ ESR. Operates from -55°C to 105°C with through-hole mounting and PC pin termination. Dimensions are 50mm diameter and 63mm height.
Cornell Dubilier UNL7W50K-F technical specifications.
| Capacitance | 50uF |
| Package/Case | Radial |
| Diameter | 50mm |
| Dielectric | PP |
| Dielectric Material | PP |
| ESR (Equivalent Series Resistance) | 7mR |
| Height | 63mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 12.7mm |
| Length | 63mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | UNL |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage | 750V |
| Voltage Rating | 750V |
| DC Rated Voltage | 750V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier UNL7W50K-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.