
Radial film capacitor with 15µF capacitance and 800V DC rated voltage. Features polypropylene dielectric, 10% tolerance, and low 10mΩ ESR. Operates from -55°C to 105°C with a 0.8mm lead diameter and 12.7mm lead pitch for through-hole PCB mounting. Dimensions are 35mm diameter and 53.7mm height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cornell Dubilier UNL8W15K-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 15uF |
| Package/Case | Radial |
| Diameter | 35mm |
| Dielectric | PP |
| Dielectric Material | PP |
| ESR (Equivalent Series Resistance) | 10mR |
| Height | 53.7mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Length | 3.8mm |
| Lead Pitch | 12.7mm |
| Length | 53.7mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | UNL |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage | 800V |
| Voltage Rating | 800V |
| DC Rated Voltage | 800V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier UNL8W15K-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.