
Radial leaded polypropylene film capacitor, 13.5µF capacitance, 900V DC rated voltage. Features 10% tolerance, 10.5mΩ ESR, and a maximum operating temperature of 105°C. Through-hole mount design with a 12.7mm lead pitch and 0.8mm lead diameter. RoHS compliant and lead-free construction.
Cornell Dubilier UNL9W13P5K-F technical specifications.
| Capacitance | 13.5uF |
| Package/Case | Radial |
| Diameter | 35mm |
| Dielectric | PP |
| Dielectric Material | PP |
| ESR (Equivalent Series Resistance) | 10.5mR |
| Height | 53.7mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Length | 3.8mm |
| Lead Pitch | 12.7mm |
| Length | 53.7mm |
| Life (Hours) | 1000000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UNL |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage | 900V |
| DC Rated Voltage | 900V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier UNL9W13P5K-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
