Cap Ceramic Single 0.01uF 250VAC Y5U 20% (22.9 X 5.8mm) Radial 9.5mm 85°C
Sign in to ask questions about the Cornell Dubilier UXY103M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cornell Dubilier UXY103M technical specifications.
| Capacitance | 10nF |
| Package/Case | Ceramic |
| RoHS Compliant | No |
| Series | UXY |
| Termination | Radial |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier UXY103M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.