Aluminum Electrolytic Capacitor Kit; Kit Contents: SMT Aluminum Capacitor Kit, 210 pcs, AFC, AHA & AVS; Series: V-C...
Checking distributor stock and pricing after the page loads.
| Capacitance | 1E-05F |
| Mount | Surface Mount |
| Packaging | Bulk |
| Series | AFC, AHA, AVS |
| Tolerance | 20% |
| Voltage Rating | 50V |
| RoHS | Not Compliant |