Aluminum Electrolytic Capacitor Kit; Kit Contents: SMT Aluminum Capacitor Kit, 180 pcs, AFC & AFK; Series: V-C RoHS...
Checking distributor stock and pricing after the page loads.
| Capacitance | 1E-05F |
| Mount | Surface Mount |
| Packaging | Bulk |
| Series | AFC, AFK |
| Tolerance | 20% |
| Voltage Rating | 100V |
| RoHS | Not Compliant |