
This 250uF aluminum electrolytic capacitor has a rated voltage of 100VDC and a tolerance of -10% to 75%. It features a low ESR of 0.111 and a ripple current of 1818. The capacitor is designed for through hole mounting and has a product height of 41.3mm and a product diameter of 25.4mm. It operates over a temperature range of -55°C to 105°C.
Cornell Dubilier VPR251U100N1L technical specifications.
| Wire Form | Long Lead |
| Mounting | Through Hole |
| Termination Style | Radial |
| Lead Diameter (mm) | 1 |
| Terminal Pitch (mm) | 10.16 |
| Product Height (mm) | 41.3 |
| Product Diameter (mm) | 25.4 |
| Number of Terminals | 2 |
| Size (mm) | 25.4 X 41.3 |
| Capacitance | 250uF |
| Voltage | 100VDC |
| Tolerance | -10% to 75% |
| Negative Capacitance Tolerance | -10% |
| DC Rated Voltage | 100VDC |
| ESR | 0.111Ohm |
| Positive Capacitance Tolerance | 75% |
| Ripple Current | 1818mA |
| Lifetime | 2000h |
| Type | Electrolytic |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Cage Code | 00853 |
| EU RoHS | Yes |
| HTS Code | 8532220040 |
| Schedule B | 8532220040 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Cornell Dubilier VPR251U100N1L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.