
Cap Accessories Vertical Mounting Clamp
Sign in to ask questions about the Cornell Dubilier VR12A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cornell Dubilier VR12A technical specifications.
| Finish | Chromate |
| Inside Diameter | 76.2mm |
| Mount | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating Thickness | 0.0001inch |
| Reach SVHC Compliant | No |
| Series | VR |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier VR12A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
