
Cornell Dubilier VR6A technical specifications.
| Finish | Chrome |
| Inside Diameter | 44.4mm |
| Lead Free | Lead Free |
| Mount | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | VR |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier VR6A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
