
This 44.45mm aluminium capacitor features a chromate plated body and measures 65.09mm in length and 28.58mm in height. It is a part of the VR series and is compliant with RoHS regulations. The capacitor is packaged individually.
Sign in to ask questions about the Cornell Dubilier VR6B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cornell Dubilier VR6B technical specifications.
| Body Plating | Chromate |
| Capacitor Type | Aluminium |
| Diameter | 44.45mm |
| Height | 28.58mm |
| Length | 65.09mm |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | VR |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier VR6B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
