
Cap Accessories Vertical Mounting Clamp CRS Zinc Chromate
Sign in to ask questions about the Cornell Dubilier VR8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cornell Dubilier VR8 technical specifications.
| Diameter | 2inch |
| Finish | Chromate |
| Lead Free | Lead Free |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | VR |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier VR8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
