Cap Aluminum Lytic 1uF 450V -10% to 50% (10.16 X 25.4mm) Axial 205 Ohm 23mA 2000h 85°C
Cornell Dubilier WBR1-450A technical specifications.
| Capacitance | 1uF |
| Package/Case | Axial |
| Diameter | 10.16mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 205R |
| Height | 25.4mm |
| Length | 1inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 23mA |
| RoHS Compliant | No |
| Series | WBR |
| Termination | Axial |
| Tolerance | 50% |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier WBR1-450A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.