
The Cornell Dubilier WBR10-450A is a 10uF aluminum electrolytic capacitor with a 450V voltage rating and 50% tolerance. It features an axial package with a 13.21mm diameter and 1.57inch length, suitable for through-hole mounting. The capacitor has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is RoHS compliant and available in a bulk packaging quantity of 25 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cornell Dubilier WBR10-450A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 10uF |
| Package/Case | Axial |
| Diameter | 13.21mm |
| ESR (Equivalent Series Resistance) | 20R |
| Length | 1.57inch |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ripple Current | 58mA |
| RoHS Compliant | Yes |
| Series | WBR |
| Termination | Axial |
| Tolerance | 50% |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier WBR10-450A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.