The Cornell Dubilier WBR12-450A is a 12uF aluminum electrolytic capacitor with a 450V voltage rating. It features an axial package with a 16.51mm diameter and a 46.482mm height. The capacitor has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is designed for through-hole mounting and is available in a bulk packaging with 25 units per package.
Cornell Dubilier WBR12-450A technical specifications.
| Capacitance | 12uF |
| Package/Case | Axial |
| Diameter | 16.51mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 17R |
| Height | 46.482mm |
| Length | 1.83inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 62mA |
| RoHS Compliant | No |
| Series | WBR |
| Termination | Axial |
| Tolerance | 50% |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier WBR12-450A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
