Cap Aluminum Lytic 275uF 75V -10% to 100% (13.21 X 39.88mm) Axial 1.3 Ohm 280mA 2000h 85°C
Checking distributor stock and pricing after the page loads.
| Capacitance | 275uF |
| Package/Case | Axial |
| Construction | AXIAL |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 1.3R |
| Height | 39.9mm |
| Lead Diameter | 0.812mm |
| Length | 1.57inch |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ripple Current | 280mA |
| RoHS Compliant | Yes |
| Series | WBR |
| Termination | Axial |
| Tolerance | 100% |
| Voltage Rating | 75V |
| DC Rated Voltage | 75V |
| RoHS | Compliant |