Cap Aluminum Lytic 30uF 250V -10% to 100% (13.21 X 39.88mm) Axial 8.4 Ohm 105mA 2000h 85°C
Cornell Dubilier WBR30-250A technical specifications.
| Capacitance | 30uF |
| Package/Case | Axial |
| ESR (Equivalent Series Resistance) | 8.4R |
| Length | 1.57inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ripple Current | 105mA |
| RoHS Compliant | Yes |
| Series | WBR |
| Termination | Axial |
| Tolerance | 100% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier WBR30-250A to view detailed technical specifications.
No datasheet is available for this part.