The Cornell Dubilier WBR5-450A is a 5uF axial aluminum electrolytic capacitor with a voltage rating of 450V. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor is through-hole mounted and has a diameter of 11.94mm and a height of 39.878mm. It has a life of 2000 hours and a ripple current of 42mA.
Checking distributor stock and pricing after the page loads.
| Capacitance | 5uF |
| Package/Case | Axial |
| Diameter | 11.94mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 40R |
| Height | 39.878mm |
| Lead/Base Style | Straight |
| Length | 1.57inch |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 42mA |
| RoHS Compliant | No |
| Series | WBR |
| Termination | Axial |
| Tolerance | 50% |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Not Compliant |