
This 60uF aluminum electrolytic capacitor is rated for 250V and has a maximum operating temperature of 85°C. It features a axial package with a diameter of 16.51mm and a height of 46.482mm. The capacitor has a high ripple current rating of 180mA and a long lifespan of 2000 hours. It is available in a bulk packaging quantity of 25 units.
Cornell Dubilier WBR60-250A technical specifications.
| Capacitance | 60uF |
| Package/Case | Axial |
| Diameter | 16.51mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 4.2R |
| Height | 46.482mm |
| Length | 1.83inch |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 180mA |
| RoHS Compliant | No |
| Series | WBR |
| Termination | Axial |
| Tolerance | 100% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier WBR60-250A to view detailed technical specifications.
No datasheet is available for this part.