Cap Aluminum Lytic 8uF 250V -10% to 100% (10.16 X 33.53mm) Axial 32 Ohm 56mA 2000h 85°C
Checking distributor stock and pricing after the page loads.
| Capacitance | 8uF |
| Voltage | 250VDC |
| Tolerance | -10% to 100% |
| Negative Capacitance Tolerance | -10% |
| DC Rated Voltage | 250VDC |
| ESR | 32Ohm |
| Positive Capacitance Tolerance | 100% |
| Ripple Current | 56mA |
| Leakage Current | 80uA |
| Lifetime | 2000h |
| Size | 10.16 X 33.53mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Axial |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |